


032,AL | |
|---|---|
DigiKey Part Number | SR032A-ND |
Manufacturer | |
Manufacturer Product Number | 032,AL |
Description | BOX ABS ALMOND 4.38"L X 3.25"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Cover Included, Hand Held 4.380" L x 3.250" W (111.25mm x 82.55mm) X 1.400" (35.56mm) |
EDA/CAD Models | 032,AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 3.250" W (111.25mm x 82.55mm) | |
Height | 1.400" (35.56mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Almond | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.18 lb (81.65 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |






