
GC02S1-EU2 | |
|---|---|
DigiKey Part Number | 2972-GC02S1-EU2TR-ND - Tape & Reel (TR) 2972-GC02S1-EU2CT-ND - Cut Tape (CT) 2972-GC02S1-EU2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC02S1-EU2 |
Description | LTE CAT1BIS LGA MODULE WITH EURO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 750MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz Antenna Not Included |
Datasheet | Datasheet |
Category | Frequency 750MHz, 800MHz, 900MHz, 1.8GHz, 2.1GHz |
Mfr | Data Rate 10Mbps |
Series | Power - Output 23dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces ADC, GPIO, I2C, JTAG, PCM, SPI, USIM, UART, USB |
Part Status Active | Antenna Type Antenna Not Included |
RF Family/Standard Cellular | Voltage - Supply 3.2V ~ 5.5V |
Protocol | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,17000 Kč | 563,17 Kč |
| 10 | 491,58400 Kč | 4 915,84 Kč |
| 25 | 466,73520 Kč | 11 668,38 Kč |
| 100 | 432,67220 Kč | 43 267,22 Kč |
| 250 | 412,83076 Kč | 103 207,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 397,92890 Kč | 198 964,45 Kč |
| Unit Price without VAT: | 563,17000 Kč |
|---|---|
| Unit Price with VAT: | 681,43570 Kč |









