
GC02S1-NA2 | |
|---|---|
DigiKey Part Number | 2972-GC02S1-NA2TR-ND - Tape & Reel (TR) 2972-GC02S1-NA2CT-ND - Cut Tape (CT) 2972-GC02S1-NA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC02S1-NA2 |
Description | LTE CAT1BIS LGA MODULE WITH NORT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 710MHz, 715MHz, 761MHz, 793MHz, 850MHz, 1.755GHz, 1.9GHz, 2.1GHz Antenna Not Included |
Datasheet | Datasheet |
Category | Frequency 710MHz, 715MHz, 761MHz, 793MHz, 850MHz, 1.755GHz, 1.9GHz, 2.1GHz |
Mfr | Data Rate 10Mbps |
Series | Power - Output 23dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces ADC, GPIO, I2C, JTAG, PCM, SPI, USIM, UART, USB |
Part Status Active | Antenna Type Antenna Not Included |
RF Family/Standard Cellular | Voltage - Supply 3.2V ~ 5.5V |
Protocol | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,98000 Kč | 655,98 Kč |
| 10 | 573,03500 Kč | 5 730,35 Kč |
| 25 | 544,27640 Kč | 13 606,91 Kč |
| 100 | 504,86330 Kč | 50 486,33 Kč |
| 250 | 488,32948 Kč | 122 082,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 449,03341 Kč | 449 033,41 Kč |
| Unit Price without VAT: | 655,98000 Kč |
|---|---|
| Unit Price with VAT: | 793,73580 Kč |







