
CALLIOPE 2 GC02S1-NA2 EVK | |
|---|---|
DigiKey Part Number | 2972-CALLIOPE2GC02S1-NA2EVK-ND |
Manufacturer | |
Manufacturer Product Number | CALLIOPE 2 GC02S1-NA2 EVK |
Description | EVAL BRD GC02S1 LTE CAT 1BIS NA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | GC02S1 Calliope™ 2 Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sequans Communications | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | GC02S1 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 435,83000 Kč | 4 435,83 Kč |
| Unit Price without VAT: | 4 435,83000 Kč |
|---|---|
| Unit Price with VAT: | 5 367,35430 Kč |




