
SAW8LH0A-V2/W1-HA | |
|---|---|
DigiKey Part Number | 897-1268-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAW8LH0A-V2/W1-HA |
Description | LED ACRICH WARM WHT 2700K 5050 |
Customer Reference | |
Detailed Description | LED Lighting Acrich MJT 5050 White, Warm 2700K 63V 20mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 145lm, 166lm | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 63V | |
Lumens/Watt @ Current - Test | 115 lm/W, 132 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 60mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 6°C/W |









