
540C | |
|---|---|
DigiKey Part Number | 3137-540CTR-ND - Tape & Reel (TR) 3137-540CCT-ND - Cut Tape (CT) 3137-540CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 540C |
Description | EMBEDDED PIEZOELECTRIC ACCELEROM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Axis ±50g 0.5Hz ~ 28kHz 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senther Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 4 | |
Bandwidth | 0.5Hz ~ 28kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead, Exposed Pad | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,14000 Kč | 564,14 Kč |
| 5 | 516,52400 Kč | 2 582,62 Kč |
| 10 | 498,82200 Kč | 4 988,22 Kč |
| 25 | 483,09760 Kč | 12 077,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 423,06374 Kč | 211 531,87 Kč |
| Unit Price without VAT: | 564,14000 Kč |
|---|---|
| Unit Price with VAT: | 682,60940 Kč |





