
SHT43-ADCB-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT43-ADCB-R2TR-ND - Tape & Reel (TR) 1649-SHT43-ADCB-R2CT-ND - Cut Tape (CT) 1649-SHT43-ADCB-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT43-ADCB-R2 |
Description | 3-POINT CALIBRATED ISO17025 CERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Output 16b |
Manufacturer Sensirion AG | Accuracy ±1.8% RH |
Series | Response Time 4 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.08V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 4-UDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,07000 Kč | 143,07 Kč |
| 5 | 128,80400 Kč | 644,02 Kč |
| 10 | 123,52700 Kč | 1 235,27 Kč |
| 25 | 117,21640 Kč | 2 930,41 Kč |
| 50 | 112,91580 Kč | 5 645,79 Kč |
| 100 | 108,97000 Kč | 10 897,00 Kč |
| 500 | 101,02572 Kč | 50 512,86 Kč |
| 1 000 | 100,19399 Kč | 100 193,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 94,52355 Kč | 236 308,88 Kč |
| Unit Price without VAT: | 143,07000 Kč |
|---|---|
| Unit Price with VAT: | 173,11470 Kč |









