


SHT41I-AD1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT41I-AD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT41I-AD1B-R2CT-ND - Cut Tape (CT) 1649-SHT41I-AD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT41I-AD1B-R2 |
Description | INDUSTRIAL SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT41I-AD1B-R2 Models |
Category | Output 16b |
Manufacturer Sensirion AG | Accuracy ±1.8% RH |
Series | Response Time 4 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 4-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (1.5x1.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT41I-AD1B-R3 | Sensirion AG | 6 684 | 1649-SHT41I-AD1B-R3CT-ND | 68,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 Kč | 68,61 Kč |
| 5 | 61,31600 Kč | 306,58 Kč |
| 10 | 58,60400 Kč | 586,04 Kč |
| 25 | 55,33400 Kč | 1 383,35 Kč |
| 50 | 53,10220 Kč | 2 655,11 Kč |
| 100 | 51,06050 Kč | 5 106,05 Kč |
| 500 | 46,95366 Kč | 23 476,83 Kč |
| 1 000 | 45,42432 Kč | 45 424,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,59517 Kč | 108 987,93 Kč |
| Unit Price without VAT: | 68,61000 Kč |
|---|---|
| Unit Price with VAT: | 83,01810 Kč |










