Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
4-WDFN Exposed Pad

SHT41-AD1F-R2

DigiKey Part Number
1649-SHT41-AD1F-R2TR-ND - Tape & Reel (TR)
1649-SHT41-AD1F-R2CT-ND - Cut Tape (CT)
1649-SHT41-AD1F-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT41-AD1F-R2
Description
DIGITAL RH/TEMP W/FILTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT41-AD1F-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1.8% RH
Manufacturer
Sensirion AG
Response Time
4 s
Series
Voltage - Supply
1.08V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Humidity, Temperature
Package / Case
4-WDFN Exposed Pad
Humidity Range
0 ~ 100% RH
Supplier Device Package
4-DFN (1.5x1.5)
Output Type
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,07000 Kč70,07 Kč
562,52400 Kč312,62 Kč
1059,75100 Kč597,51 Kč
2556,41840 Kč1 410,46 Kč
5054,15340 Kč2 707,67 Kč
10052,07830 Kč5 207,83 Kč
50047,89840 Kč23 949,20 Kč
1 00046,34259 Kč46 342,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50044,48153 Kč111 203,82 Kč
Manufacturers Standard Package
Unit Price without VAT:70,07000 Kč
Unit Price with VAT:84,78470 Kč