


SHT41-AD1B-R3 | |
|---|---|
DigiKey Part Number | 1649-SHT41-AD1B-R3TR-ND - Tape & Reel (TR) 1649-SHT41-AD1B-R3CT-ND - Cut Tape (CT) 1649-SHT41-AD1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT41-AD1B-R3 |
Description | SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT41-AD1B-R3 Models |
Category | Output 16b |
Manufacturer Sensirion AG | Accuracy ±1.8% RH |
Series | Response Time 4 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.08V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 4-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 5 | 55,30800 Kč | 276,54 Kč |
| 10 | 52,78900 Kč | 527,89 Kč |
| 25 | 49,81560 Kč | 1 245,39 Kč |
| 50 | 47,78300 Kč | 2 389,15 Kč |
| 100 | 45,92260 Kč | 4 592,26 Kč |
| 500 | 42,17490 Kč | 21 087,45 Kč |
| 1 000 | 40,78001 Kč | 40 780,01 Kč |
| 5 000 | 38,87360 Kč | 194 368,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 36,92280 Kč | 369 228,00 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |








