


SHT40I-HD1F-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40I-HD1F-R2TR-ND - Tape & Reel (TR) 1649-SHT40I-HD1F-R2CT-ND - Cut Tape (CT) 1649-SHT40I-HD1F-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40I-HD1F-R2 |
Description | ANALOG RH/TEMP W/FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2.5% RH |
Manufacturer Sensirion AG | Response Time 4 s |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 4-WDFN Exposed Pad |
Humidity Range 0 ~ 100% RH | Supplier Device Package 4-DFN (1.5x1.5) |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 5 | 55,30800 Kč | 276,54 Kč |
| 10 | 52,82700 Kč | 528,27 Kč |
| 25 | 49,84480 Kč | 1 246,12 Kč |
| 50 | 47,81340 Kč | 2 390,67 Kč |
| 100 | 45,95300 Kč | 4 595,30 Kč |
| 500 | 42,20652 Kč | 21 103,26 Kč |
| 1 000 | 40,81192 Kč | 40 811,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,14410 Kč | 97 860,25 Kč |
| 5 000 | 38,00298 Kč | 190 014,90 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |









