
SEK-SHT40I-HD1B-SENSORS | |
|---|---|
DigiKey Part Number | 1649-SEK-SHT40I-HD1B-SENSORS-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SHT40I-HD1B-SENSORS |
Description | EVAL BOARD FOR SHT40I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SHT40I - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | Analog Voltage | |
Sensitivity | ±0.3°C, ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | SHT40I | |
Note | Requires SEK-SENSORBRIDGE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,29000 Kč | 961,29 Kč |
| Unit Price without VAT: | 961,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,16090 Kč |



