


SHT40I-HD1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40I-HD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40I-HD1B-R2CT-ND - Cut Tape (CT) 1649-SHT40I-HD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40I-HD1B-R2 |
Description | INDUSTRIAL HUMIDITY AND TEMP SEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2.5% RH |
Manufacturer Sensirion AG | Response Time 4 s |
Series | Sensitivity 40mV/%RH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 4-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 4-DFN (1.5x1.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT40I-BD1B-R3 | Sensirion AG | 12 688 | 1649-SHT40I-BD1B-R3CT-ND | 1,84000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 5 | 48,01000 Kč | 240,05 Kč |
| 10 | 45,82000 Kč | 458,20 Kč |
| 25 | 43,18760 Kč | 1 079,69 Kč |
| 50 | 41,39400 Kč | 2 069,70 Kč |
| 100 | 39,75480 Kč | 3 975,48 Kč |
| 500 | 36,45458 Kč | 18 227,29 Kč |
| 1 000 | 35,22640 Kč | 35 226,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,75763 Kč | 84 394,07 Kč |
| 5 000 | 32,75277 Kč | 163 763,85 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |







