


SHT40A-AD1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40A-AD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40A-AD1B-R2CT-ND - Cut Tape (CT) 1649-SHT40A-AD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40A-AD1B-R2 |
Description | AUTOMOTIVE SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±3% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 5 | 51,99200 Kč | 259,96 Kč |
| 10 | 49,63900 Kč | 496,39 Kč |
| 25 | 46,83400 Kč | 1 170,85 Kč |
| 50 | 44,91480 Kč | 2 245,74 Kč |
| 100 | 43,15930 Kč | 4 315,93 Kč |
| 500 | 39,62868 Kč | 19 814,34 Kč |
| 1 000 | 38,31358 Kč | 38 313,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,74129 Kč | 91 853,22 Kč |
| 5 000 | 35,66544 Kč | 178 327,20 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |



