
LM2903BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2903BQDRQ1TR-ND - Tape & Reel (TR) 296-LM2903BQDRQ1CT-ND - Cut Tape (CT) 296-LM2903BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BQDRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903BQDRQ1 Models |
Category | Current - Output (Typ) 21mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 1µs (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Open-Collector, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ 5V | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 0.025µA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,13080 Kč | 178,27 Kč |
| 100 | 6,20070 Kč | 620,07 Kč |
| 250 | 5,75680 Kč | 1 439,20 Kč |
| 500 | 5,49014 Kč | 2 745,07 Kč |
| 1 000 | 5,27029 Kč | 5 270,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,03809 Kč | 12 595,23 Kč |
| 5 000 | 4,89825 Kč | 24 491,25 Kč |
| 7 500 | 4,82820 Kč | 36 211,50 Kč |
| 12 500 | 4,75057 Kč | 59 382,12 Kč |
| 17 500 | 4,70520 Kč | 82 341,00 Kč |
| 25 000 | 4,66158 Kč | 116 539,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











