


SHT40-AD1B-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40-AD1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40-AD1B-R2CT-ND - Cut Tape (CT) 1649-SHT40-AD1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-AD1B-R2 |
Description | SENSOR HUMIDITY 100 RH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40-AD1B-R2 Models |
Category | Output 16b |
Manufacturer Sensirion AG | Accuracy ±1.8% RH |
Series | Voltage - Supply 1.08V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 4-WDFN Exposed Pad |
Humidity Range 0 ~ 100% RH | Supplier Device Package 4-DFN (1.5x1.5) |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 5 | 34,89800 Kč | 174,49 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 25 | 31,27880 Kč | 781,97 Kč |
| 50 | 29,93060 Kč | 1 496,53 Kč |
| 100 | 28,69800 Kč | 2 869,80 Kč |
| 500 | 26,21642 Kč | 13 108,21 Kč |
| 1 000 | 25,29314 Kč | 25 293,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,18953 Kč | 60 473,83 Kč |
| 5 000 | 23,43452 Kč | 117 172,60 Kč |
| 7 500 | 23,02223 Kč | 172 666,73 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |














