
MIKROE-4496 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4496-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4496 |
Description | TEMP&HUM 15 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SHT40 Humidity, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Humidity, Temperature |
Manufacturer MikroElektronika | Utilized IC / Part SHT40 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Primary Attributes (0 ~ 100)% RH, (-40 ~ 125)°C |
Platform mikroBUS™ Click™ | Secondary Attributes I2C Interface(s) |
Type Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |


