Gas Flow Sensor 5 SLM Male, 0.24" (6mm) Tube Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM6000D-5SLM

DigiKey Part Number
1649-SFM6000D-5SLM-ND
Manufacturer
Manufacturer Product Number
SFM6000D-5SLM
Description
SENSOR FLOW GAS 5 SLM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 5 SLM Male, 0.24" (6mm) Tube Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Gas
Manufacturer
Sensirion AG
Voltage - Input
22.8V ~ 25.2V
Series
Port Size
Male, 0.24" (6mm) Tube
Packaging
Box
Switch Function/Rating
I2C, RS485
Part Status
Active
Material - Body
Plastic
Sensing Range
5 SLM
Operating Temperature
5°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 800,98000 Kč4 800,98 Kč
54 493,95000 Kč22 469,75 Kč
104 379,46900 Kč43 794,69 Kč
254 242,45280 Kč106 061,32 Kč
504 148,59580 Kč207 429,79 Kč
Manufacturers Standard Package
Unit Price without VAT:4 800,98000 Kč
Unit Price with VAT:5 809,18580 Kč