Gas Flow Sensor 20 SLM Male, 0.24" (6mm) Tube Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM6000D-20SLM

DigiKey Part Number
1649-SFM6000D-20SLM-ND
Manufacturer
Manufacturer Product Number
SFM6000D-20SLM
Description
SENSOR FLOW GAS 20 SLM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 20 SLM Male, 0.24" (6mm) Tube Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Gas
Manufacturer
Sensirion AG
Voltage - Input
22.8V ~ 25.2V
Series
Port Size
Male, 0.24" (6mm) Tube
Packaging
Box
Switch Function/Rating
I2C, RS485
Part Status
Active
Material - Body
Plastic
Sensing Range
20 SLM
Operating Temperature
5°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 768,40000 Kč4 768,40 Kč
54 463,45200 Kč22 317,26 Kč
104 349,74800 Kč43 497,48 Kč
254 213,66200 Kč105 341,55 Kč
504 120,44200 Kč206 022,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4 768,40000 Kč
Unit Price with VAT:5 769,76400 Kč