


SCD41-D-R2 | |
|---|---|
DigiKey Part Number | 1649-SCD41-D-R2TR-ND - Tape & Reel (TR) 1649-SCD41-D-R2CT-ND - Cut Tape (CT) 1649-SCD41-D-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCD41-D-R2 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2), Humidity, Temperature Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | SCD41-D-R2 Models |
Category | Accuracy ±5% |
Manufacturer Sensirion AG | Output I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Voltage - Supply 2.4V ~ 5.5V |
Type Carbon Dioxide (CO2), Humidity, Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,30000 Kč | 431,30 Kč |
| 5 | 393,58600 Kč | 1 967,93 Kč |
| 10 | 379,53900 Kč | 3 795,39 Kč |
| 25 | 362,73640 Kč | 9 068,41 Kč |
| 50 | 351,24620 Kč | 17 562,31 Kč |
| 100 | 343,77720 Kč | 34 377,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 317,32073 Kč | 190 392,44 Kč |
| Unit Price without VAT: | 431,30000 Kč |
|---|---|
| Unit Price with VAT: | 521,87300 Kč |












