Carbon Dioxide (CO2), Humidity, Temperature Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Carbon Dioxide (CO2), Humidity, Temperature Sensor I2C
SCD4x CO2 Sensor Evaluation Kit: Introduction

SCD40-D-R1

DigiKey Part Number
1649-SCD40-D-R1TR-ND - Tape & Reel (TR)
1649-SCD40-D-R1CT-ND - Cut Tape (CT)
1649-SCD40-D-R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCD40-D-R1
Description
SENSOR AIR QUALITY I2C OUTPUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2), Humidity, Temperature Sensor I2C
Datasheet
 Datasheet
EDA/CAD Models
SCD40-D-R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Carbon Dioxide (CO2), Humidity, Temperature
Accuracy
±5%
Output
I2C
Operating Temperature
-10°C ~ 60°C
Voltage - Supply
2.4V ~ 5.5V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1426,89000 Kč426,89 Kč
5389,51200 Kč1 947,56 Kč
10375,61200 Kč3 756,12 Kč
25358,96520 Kč8 974,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60344,74517 Kč20 684,71 Kč
120334,53492 Kč40 144,19 Kč
180328,95700 Kč59 212,26 Kč
300322,31930 Kč96 695,79 Kč
420318,17169 Kč133 632,11 Kč
600313,95720 Kč188 374,32 Kč
Manufacturers Standard Package
Unit Price without VAT:426,89000 Kč
Unit Price with VAT:516,53690 Kč