

50782400 | |
|---|---|
DigiKey Part Number | 1862-1055-ND |
Manufacturer | |
Manufacturer Product Number | 50782400 |
Description | SENSOR RTD 200OHM CYLINDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms RTD Platinum (Pt) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 200 Ohms | |
Resistance Tolerance | ±0.1% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 750°C | |
Termination | Connector | |
Accuracy | ±2.5°C | |
Temperature Coefficient | - | |
Current | 4.2 mA | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 924,54463 Kč | 73 963,57 Kč |
| Unit Price without VAT: | 924,54463 Kč |
|---|---|
| Unit Price with VAT: | 1 118,69900 Kč |



