

50782200 | |
|---|---|
DigiKey Part Number | 1862-1056-ND |
Manufacturer | |
Manufacturer Product Number | 50782200 |
Description | SENSOR RTD 500OHM CYLINDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms RTD Platinum (Pt) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.1% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 500°C | |
Termination | Connector | |
Accuracy | ±2.5°C | |
Temperature Coefficient | - | |
Current | 4.2 mA | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 168,33000 Kč | 1 168,33 Kč |
| 5 | 1 051,37000 Kč | 5 256,85 Kč |
| 10 | 934,62100 Kč | 9 346,21 Kč |
| 50 | 817,66640 Kč | 40 883,32 Kč |
| 100 | 700,70330 Kč | 70 070,33 Kč |
| Unit Price without VAT: | 1 168,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 413,67930 Kč |






