RTD Platinum (Pt) Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4311

DigiKey Part Number
2330-TM4311-ND
Manufacturer
Manufacturer Product Number
TM4311
Description
SENSOR RTD CYLINDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
TM4311 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-25°C ~ 80°C
Termination
Connector
Accuracy
±0.15%
Temperature Coefficient
-
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 679,50000 Kč2 679,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 679,50000 Kč
Unit Price with VAT:3 242,19500 Kč