


S1-24-B | |
|---|---|
DigiKey Part Number | 725-S1-24-B-ND |
Manufacturer | |
Manufacturer Product Number | S1-24-B |
Description | RELAY REED 1 N/C 1.5KV 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 1000VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,45000 Kč | 582,45 Kč |
| 10 | 554,45700 Kč | 5 544,57 Kč |
| 50 | 529,82860 Kč | 26 491,43 Kč |
| 100 | 512,56750 Kč | 51 256,75 Kč |
| Unit Price without VAT: | 582,45000 Kč |
|---|---|
| Unit Price with VAT: | 704,76450 Kč |








