Isolated Module DC DC Converter 1 Output 5V 600mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 600mA 21.6V - 26.4V Input
RHV2 and RHV3 Series DC/DC Converters | Datasheet Preview

RHV3-2405S/R20

DigiKey Part Number
945-RHV3-2405S/R20-ND
Manufacturer
Manufacturer Product Number
RHV3-2405S/R20
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
RHV3-2405S/R20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
600mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
20 kV
Packaging
Tube
Applications
ITE (Commercial), Laboratory
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
21.6V
Package / Case
16-SIP Module, 4 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10465,48400 Kč4 654,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:465,48400 Kč
Unit Price with VAT:563,23564 Kč