


RHV2-2405S/R20 | |
|---|---|
DigiKey Part Number | 945-RHV2-2405S/R20-ND |
Manufacturer | |
Manufacturer Product Number | RHV2-2405S/R20 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RHV2-2405S/R20 Models |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 20 kV |
Packaging Tube | Applications ITE (Commercial), Laboratory |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 16-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 1.77" L x 0.59" W x 0.67" H (45.0mm x 15.0mm x 17.0mm) |
Voltage - Output 1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,55000 Kč | 457,55 Kč |
| 5 | 440,62200 Kč | 2 203,11 Kč |
| 10 | 433,50400 Kč | 4 335,04 Kč |
| 25 | 424,21840 Kč | 10 605,46 Kč |
| 50 | 417,32260 Kč | 20 866,13 Kč |
| 100 | 410,53190 Kč | 41 053,19 Kč |
| 250 | 401,70768 Kč | 100 426,92 Kč |
| 500 | 395,15128 Kč | 197 575,64 Kč |
| Unit Price without VAT: | 457,55000 Kč |
|---|---|
| Unit Price with VAT: | 553,63550 Kč |

