Contactor SPST-NO (1 Form A) 150 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX151BXX

DigiKey Part Number
3596-SGX151BXX-ND
Manufacturer
Manufacturer Product Number
SGX151BXX
Description
SGX 1000V/150A CONTACTOR, 12V CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 150 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Screw Terminal, Wire Leads with Connector
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
12VDC
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
500 mA
Contact Rating (Current)
150 A
Coil Power
6W
Switching Voltage
1000VDC - Max
Coil Resistance
24Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 868,40000 Kč1 868,40 Kč
101 663,86100 Kč16 638,61 Kč
251 588,68360 Kč39 717,09 Kč
801 498,05250 Kč119 844,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 868,40000 Kč
Unit Price with VAT:2 260,76400 Kč