
SGX151CXX | |
|---|---|
DigiKey Part Number | 3596-SGX151CXX-ND |
Manufacturer | |
Manufacturer Product Number | SGX151CXX |
Description | SGX 1000V/150A CONTACTOR, 24V CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Screw Terminal, Wire Leads with Connector |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 250 mA |
Contact Rating (Current) 150 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 868,40000 Kč | 1 868,40 Kč |
| 10 | 1 663,86100 Kč | 16 638,61 Kč |
| 25 | 1 588,68360 Kč | 39 717,09 Kč |
| 80 | 1 498,05250 Kč | 119 844,20 Kč |
| Unit Price without VAT: | 1 868,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 260,76400 Kč |


