
B88269X3230C011 | |
|---|---|
DigiKey Part Number | 495-B88269X3230C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X3230C011 |
Description | GFC RELAY CONTACTOR 12V 150A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 150 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X3230C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 500 mA |
Contact Rating (Current) 150 A | Coil Power 5.8W |
Switching Voltage 1000VDC - Max | Coil Resistance 24Ohms |
Features Sealed - Hermetically |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 153,33000 Kč | 2 153,33 Kč |
| 10 | 1 917,37100 Kč | 19 173,71 Kč |
| 25 | 1 830,73760 Kč | 45 768,44 Kč |
| 50 | 1 767,74980 Kč | 88 387,49 Kč |
| 100 | 1 706,90590 Kč | 170 690,59 Kč |
| Unit Price without VAT: | 2 153,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 605,52930 Kč |


