



MP240D4 | |
|---|---|
DigiKey Part Number | CC1936-ND |
Manufacturer | |
Manufacturer Product Number | MP240D4 |
Description | SSR RELAY SPST-NO 4A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | MP240D4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 4 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,55000 Kč | 781,55 Kč |
| 10 | 744,58900 Kč | 7 445,89 Kč |
| 50 | 710,57660 Kč | 35 528,83 Kč |
| 100 | 689,57430 Kč | 68 957,43 Kč |
| Unit Price without VAT: | 781,55000 Kč |
|---|---|
| Unit Price with VAT: | 945,67550 Kč |












