DC Input Module Output Module 16mA 5VDC Output 10 ~ 48VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Input Module Output Module 16mA 5VDC Output 10 ~ 48VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

M-IDC5N

DigiKey Part Number
CC2362-ND
Manufacturer
Manufacturer Product Number
M-IDC5N
Description
DC INPUT MODULE 10-48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
DC Input Module Output Module 16mA 5VDC Output 10 ~ 48VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
10 ~ 48VDC
Manufacturer
Sensata-Crydom
Current - Input
34 mA
Series
Voltage - Output
5VDC
Packaging
Bulk
Current - Output
16mA
Part Status
Active
Turn On Time
8ms
Type
DC Input Module
Turn Off Time
7ms
Color
White
Base Product Number
Style
Mini
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 192,31000 Kč1 192,31 Kč
101 135,37300 Kč11 353,73 Kč
501 083,86860 Kč54 193,43 Kč
1001 051,95560 Kč105 195,56 Kč
Unit Price without VAT:1 192,31000 Kč
Unit Price with VAT:1 442,69510 Kč