DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

M-ODC5

DigiKey Part Number
CC1226-ND
Manufacturer
Manufacturer Product Number
M-ODC5
Description
DC OUTPUT MODULE 3A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 3A 3 ~ 60VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Mini
Manufacturer
Sensata-Crydom
Voltage - Input
5VDC
Series
Current - Input
18 mA
Packaging
Tray
Voltage - Output
3 ~ 60VDC
Part Status
Active
Current - Output
3A
Type
DC Output Module
Turn On Time
0.10ms
Color
Red
Turn Off Time
0.75ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1957,06000 Kč957,06 Kč
10911,59400 Kč9 115,94 Kč
50870,09140 Kč43 504,57 Kč
100844,64780 Kč84 464,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:957,06000 Kč
Unit Price with VAT:1 158,04260 Kč