



M-IAC5 | |
|---|---|
DigiKey Part Number | CC1222-ND |
Manufacturer | |
Manufacturer Product Number | M-IAC5 |
Description | AC INPUT MODULE 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 16mA 5VDC Output 120VAC Supply |
Datasheet | Datasheet |
Category | Style Mini |
Manufacturer Sensata-Crydom | Voltage - Input 120VAC |
Series | Current - Input 6 mA |
Packaging Tray | Voltage - Output 5VDC |
Part Status Active | Current - Output 16mA |
Type AC Input Module | Turn On Time 20ms |
Color Yellow | Turn Off Time 20ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,06000 Kč | 957,06 Kč |
| 10 | 911,59400 Kč | 9 115,94 Kč |
| 50 | 870,09140 Kč | 43 504,57 Kč |
| 100 | 844,64780 Kč | 84 464,78 Kč |
| Unit Price without VAT: | 957,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,04260 Kč |




