



HDC100D160 | |
|---|---|
DigiKey Part Number | CC1952-ND |
Manufacturer | |
Manufacturer Product Number | HDC100D160 |
Description | RELAY SSR CONTACTOR DC 160A 32V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 160 A 7 ~ 72V Chassis Mount Stud |
Datasheet | Datasheet |
EDA/CAD Models | HDC100D160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 160 A | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 7 ~ 72V | |
Termination Style | Stud | |
Package / Case | Hockey Puck |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 828,62000 Kč | 5 828,62 Kč |
| 10 | 5 551,26200 Kč | 55 512,62 Kč |
| Unit Price without VAT: | 5 828,62000 Kč |
|---|---|
| Unit Price with VAT: | 7 052,63020 Kč |












