



TRM3/0 | |
|---|---|
DigiKey Part Number | CC2252-ND |
Manufacturer | |
Manufacturer Product Number | TRM3/0 |
Description | COPPER LUG TERMINAL 4-3/0 AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal SSR Output Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal | |
For Use With/Related Products | SSR Output Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,11000 Kč | 827,11 Kč |
| 10 | 787,84500 Kč | 7 878,45 Kč |
| 50 | 751,94260 Kč | 37 597,13 Kč |
| 100 | 729,89050 Kč | 72 989,05 Kč |
| Unit Price without VAT: | 827,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,80310 Kč |



