H12WD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H12WD4850G-7332

DigiKey Part Number
H12WD4850G-7332-ND
Manufacturer
Manufacturer Product Number
H12WD4850G-7332
Description
RELAY SSR 48-660VAC 50A
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
-
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1583,66000 Kč583,66 Kč
10519,75000 Kč5 197,50 Kč
25496,30400 Kč12 407,60 Kč
50479,26080 Kč23 963,04 Kč
Unit Price without VAT:583,66000 Kč
Unit Price with VAT:706,22860 Kč