Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
DC60SA3
DC60SA3
Relay Basics - Another Teaching Moment | DigiKey Electronics

DC60SA3

DigiKey Part Number
CC1150-ND
Manufacturer
Manufacturer Product Number
DC60SA3
Description
SSR RELAY SPST-NO 3A 3-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
DC60SA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
90 ~ 280VAC
Voltage - Load
3 V ~ 60 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1709,52000 Kč709,52 Kč
10675,71600 Kč6 757,16 Kč
50645,06280 Kč32 253,14 Kč
100625,95460 Kč62 595,46 Kč
Unit Price without VAT:709,52000 Kč
Unit Price with VAT:858,51920 Kč