EL240A10R-12 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 16
Unit Price: 395,98000 Kč
Datasheet
EL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EL Series

EL240A10R-12

DigiKey Part Number
CC2129-ND
Manufacturer
Manufacturer Product Number
EL240A10R-12
Description
SSR RELAY SPST-NO 10A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
EL240A10R-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
10 ~ 14VDC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10845,07300 Kč8 450,73 Kč
Manufacturers Standard Package
Unit Price without VAT:845,07300 Kč
Unit Price with VAT:1 022,53833 Kč