
DTB4848VR | |
|---|---|
DigiKey Part Number | DTB4848VR-ND |
Manufacturer | |
Manufacturer Product Number | DTB4848VR |
Description | CONTROL TEMP/PROC 100-240V PANEL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Delta Electronics/Industrial Automation | Display Type LED - Dual Color Characters |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | Termination Style Screw Terminal |
Input Range -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Ingress Protection IP65 - Dust Tight, Water Resistant |
Output Type Relay, Voltage (External SSR) | Operating Temperature 0°C ~ 50°C |
Control Method On/Off, Proportional (PID) | Base Product Number |
Communications RS-485 (Modbus) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTC405 | Selec Controls USA Inc. | 25 | 4106-HTC405-ND | 1 711,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 652,82000 Kč | 2 652,82 Kč |
| Unit Price without VAT: | 2 652,82000 Kč |
|---|---|
| Unit Price with VAT: | 3 209,91220 Kč |





