
DTB4824RR-D | |
|---|---|
DigiKey Part Number | DTB4824RR-D-ND |
Manufacturer | |
Manufacturer Product Number | DTB4824RR-D |
Description | CONTROL TEMP/PROC RELAY OUT 24V |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 24VDC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Delta Electronics/Industrial Automation | Display Type LED - Dual Color Characters |
Series | Voltage - Supply 24VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 45.00mm x 22.00mm |
Part Status Not For New Designs | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | Termination Style Screw Terminal |
Input Range -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | Ingress Protection IP65 - Dust Tight, Water Resistant |
Output Type Relay (2) | Operating Temperature 0°C ~ 50°C |
Control Method On/Off, Proportional (PID) | Base Product Number |
Communications RS-485 (Modbus) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 661,58000 Kč | 2 661,58 Kč |
| 10 | 2 206,30300 Kč | 22 063,03 Kč |
| 25 | 2 060,56520 Kč | 51 514,13 Kč |
| 50 | 1 963,92080 Kč | 98 196,04 Kč |
| 100 | 1 878,49030 Kč | 187 849,03 Kč |
| Unit Price without VAT: | 2 661,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 220,51180 Kč |


