
PXU11AB0 | |
|---|---|
DigiKey Part Number | PXU11AB0-ND |
Manufacturer | |
Manufacturer Product Number | PXU11AB0 |
Description | CONTROL TEMP/PROC RELAY OUT 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 24VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Red Lion Controls | Display Characters - Height 0.433" (11.00mm), 0.275" (7.00mm) |
Series | Voltage - Supply 24VDC |
Packaging Box | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | Termination Style Screw Terminal |
Input Range -200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Output Type Relay (4) | Features Excitation Supply, Sensor Fault Detection |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Communications RS-485 | Weight 0.331 lb (150.14 g) |
Number of Characters Per Row 4, 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 237,86000 Kč | 5 237,86 Kč |
| 10 | 4 600,93200 Kč | 46 009,32 Kč |
| 25 | 4 431,18480 Kč | 110 779,62 Kč |
| Unit Price without VAT: | 5 237,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 337,81060 Kč |


