
ASR-SIM240D10RW-LQ | |
|---|---|
DigiKey Part Number | 2040-ASR-SIM240D10RW-LQ-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SIM240D10RW-LQ |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Quick Connect, Disconnect | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,98000 Kč | 395,98 Kč |
| 10 | 352,65200 Kč | 3 526,52 Kč |
| 25 | 336,74600 Kč | 8 418,65 Kč |
| 50 | 325,18960 Kč | 16 259,48 Kč |
| 100 | 314,01850 Kč | 31 401,85 Kč |
| 250 | 299,82784 Kč | 74 956,96 Kč |
| 500 | 289,51242 Kč | 144 756,21 Kč |
| Unit Price without VAT: | 395,98000 Kč |
|---|---|
| Unit Price with VAT: | 479,13580 Kč |


