Off-Delay Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRTC24D06

DigiKey Part Number
CC2036-ND
Manufacturer
Manufacturer Product Number
DRTC24D06
Description
RELAY TIME DELAY 6A 280V DIN RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Off-Delay
Circuit
SPST-NO (1 Form A)
Delay Time
-
Contact Rating @ Voltage
6A @ 280VAC
Voltage - Supply
12 ~ 24VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 34 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
101 735,36200 Kč17 353,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 735,36200 Kč
Unit Price with VAT:2 099,78802 Kč

Other Suppliers on DigiKey

34In Stock
Ships from WEC