
6GK52040BA002AF2 | |
|---|---|
DigiKey Part Number | 3473-6GK52040BA002AF2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK52040BA002AF2 |
Description | IE SWITCH, SCALANCE XF204, RJ45 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 4 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK52040BA002AF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 4 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 18V ~ 32V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 419,00000 Kč | 16 419,00 Kč |
| Unit Price without VAT: | 16 419,00000 Kč |
|---|---|
| Unit Price with VAT: | 19 866,99000 Kč |










