Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
DRA1-CMXE60D10
DRA1-CMXE60D10
Relay Basics - Another Teaching Moment | DigiKey Electronics

DRA1-CMXE60D10

DigiKey Part Number
CC2126-ND
Manufacturer
Manufacturer Product Number
DRA1-CMXE60D10
Description
SSR RELAY SPST-NO 8A 1-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
DRA1-CMXE60D10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
20 ~ 28VDC
Voltage - Load
1 V ~ 60 V
Load Current
8 A
On-State Resistance (Max)
18 mOhms
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 076,91000 Kč2 076,91 Kč
101 978,22200 Kč19 782,22 Kč
501 888,35020 Kč94 417,51 Kč
1001 832,70750 Kč183 270,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 076,91000 Kč
Unit Price with VAT:2 513,06110 Kč