
1P1EHG73070003G | |
|---|---|
DigiKey Part Number | 1710-1P1EHG73070003G-ND |
Manufacturer | |
Manufacturer Product Number | 1P1EHG73070003G |
Description | NETWORK SWITCH-UNMANAGED 7 PORT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 7 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 7 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | Up to 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12V ~ 52V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 152,41000 Kč | 6 152,41 Kč |
| Unit Price without VAT: | 6 152,41000 Kč |
|---|---|
| Unit Price with VAT: | 7 444,41610 Kč |


