



9960-090-C-5C-SW | |
|---|---|
DigiKey Part Number | 1724-1386-ND |
Manufacturer | |
Manufacturer Product Number | 9960-090-C-5C-SW |
Description | SENSOR ROTARY 90DEG CBL W/CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Hole for Shaft Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 90° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Programmable | |
Actuator Type | Hole for Shaft | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 826,35000 Kč | 1 826,35 Kč |
| 5 | 1 796,05800 Kč | 8 980,29 Kč |
| Unit Price without VAT: | 1 826,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 209,88350 Kč |






