
9812R5KL2.0 | |
|---|---|
DigiKey Part Number | 1724-1066-ND |
Manufacturer | |
Manufacturer Product Number | 9812R5KL2.0 |
Description | SENSOR ROTARY CONNECTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 5 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 973,87000 Kč | 1 973,87 Kč |
| 5 | 1 940,95000 Kč | 9 704,75 Kč |
| Unit Price without VAT: | 1 973,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 388,38270 Kč |


