


93621201 | |
|---|---|
DigiKey Part Number | 1724-93621201-ND |
Manufacturer | |
Manufacturer Product Number | 93621201 |
Description | HALL EFFECT ROTARY SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 120° (±60°) | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 392,15000 Kč | 4 392,15 Kč |
| 5 | 4 110,14200 Kč | 20 550,71 Kč |
| 10 | 4 004,94700 Kč | 40 049,47 Kč |
| 25 | 3 879,02920 Kč | 96 975,73 Kč |
| 50 | 3 792,82140 Kč | 189 641,07 Kč |
| Unit Price without VAT: | 4 392,15000 Kč |
|---|---|
| Unit Price with VAT: | 5 314,50150 Kč |



